ML630Q466-NNNTBZWAX, ARM Microcontrollers - MCU Low Pwr 128KB Prgrm 16KB SRAM 2KB Data

ML630Q466-NNNTBZWAX, ARM Microcontrollers - MCU Low Pwr 128KB Prgrm 16KB SRAM 2KB Data
Изображения служат только для ознакомления,
см. техническую документацию
900 шт., срок 7-9 недель
1 870 руб.
от 10 шт.1 590 руб.
от 100 шт.1 200 руб.
от 250 шт.1 077.26 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Номенклатурный номер: 8005264274
Артикул: ML630Q466-NNNTBZWAX
Бренд: Rohm

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
ML630Q466 Ultra Low Power 32-bit MCU ROHM Semiconductor ML630Q466 Ultra Low Power 32-bit MCU is a high-performance microcontroller ideal for visualizing logistics data with data loggers. The ROHM Semiconductor ML630Q466 is the first IC in the industry to integrate all major functions required for data logging, acquisition, and PDF file generation on a single chip. This ML630Q466 microcontroller features a 32-bit CPU core CortexTM-M0+, 128KB flash memory, 16KB RAM, UART, A/D converter, and LCD driver. The flash ROM of this MCU is installed as a program memory that achieves low-voltage and low-power consumption operation, which is more suitable for battery-driven applications.

Технические параметры

ADC Resolution: 12 bit
Brand: ROHM Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: 900
Interface Type: I2C, UART, USB
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 38 I/O
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 128 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1077 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.