P02SCT3040KR-EVK-001, Power Management IC Development Tools SiC MOSFET Eval Brd TO-247-4L H. Bridge

P02SCT3040KR-EVK-001, Power Management IC Development Tools SiC MOSFET Eval Brd TO-247-4L H. Bridge
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
121 900 руб.
Добавить в корзину 1 шт. на сумму 121 900 руб.
Номенклатурный номер: 8005264312
Артикул: P02SCT3040KR-EVK-001
Бренд: Rohm

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
P02SCT3040KR-EVK-001 Half-Bridge Evaluation Board ROHM P02SCT3040KR-EVK-001 Half-Bridge Evaluation Board is for the evaluation of the SCT3040KR, a 1200V 55A N-Channel SiC Power MOSFET. The evaluation board is based on the most common circuit configuration known as a half-bridge circuit. To obtain appropriate evaluation conditions with simple preparation, this board is equipped with an isolated power supply for the attached driver circuit. The board also includes an overcurrent protection circuit and a gate signal protection circuit.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 1
Input Voltage: 12 V
Manufacturer: ROHM Semiconductor
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SCT3080KR
Type: Gate Driver
Вес, кг 1

Техническая документация

Datasheet
pdf, 4956 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.