RB168VAM100TR, Schottky Diodes & Rectifiers Vr 100V; Io 1A SBD 5A Ifsm; SOD-323HE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16617 шт., срок 6-8 недель
130 руб.
от 10 шт. —
86 руб.
от 100 шт. —
36 руб.
от 1000 шт. —
26.59 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Альтернативные предложения3
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Schottky Barrier Diodes ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.
Технические параметры
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 5 A |
Ir - Reverse Current: | 300 nA |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOD-323HE-2 |
Part # Aliases: | RB168VAM100 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 840 mV |
Vr - Reverse Voltage: | 100 V |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Base Product Number | RB168 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 300nA @ 100V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 150В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, Flat Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TUMD2M |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 840mV @ 1A |
Average Rectified Current (Io) | 1A |
Diode Configuration | Single |
Forward Voltage (Vf@If) | 840mV@1A |
Reverse Leakage Current (Ir) | 300nA@100V |
Reverse Voltage (Vr) | 100V |
Вес, г | 1 |
Техническая документация
Datasheet RB168VAM100TR
pdf, 2210 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары