RFN10NS6STL, Diodes - General Purpose, Power, Switching Diode Switching 600V 10A

Фото 1/2 RFN10NS6STL, Diodes - General Purpose, Power, Switching Diode Switching 600V 10A
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 7-9 недель
470 руб.
от 10 шт.370 руб.
от 100 шт.278 руб.
от 500 шт.220.14 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8005265061
Артикул: RFN10NS6STL
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Fast Recovery Diodes

ROHM Semiconductor Fast Recovery Diodes improve the efficiency of the switching power supply. The Fast Recovery Diodes reduce switching loss, have a recommended storage temperature of +20°C to +30°C, and humidity of 40% to 60% (RH). The highly efficient fast recovery diodes offer low noise and minimal loss. ROHM Semiconductor Fast Recovery Diodes are excellent for free-wheel PFCs and IGBTs and are Standard or AEC-Q101 Qualified.

Технические параметры

Brand: ROHM Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 10 A
Ir - Reverse Current: 50 nA
Manufacturer: ROHM Semiconductor
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package / Case: TO-263S-3
Part # Aliases: RFN10NS6S
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Recovery Time: 30 ns
Series: RFN10NS6S
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Continuous Forward Current 10A
Maximum Forward Voltage Drop 1.55V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type LPDS, TO-263S
Peak Non-Repetitive Forward Surge Current 100A
Peak Reverse Recovery Time 50ns
Peak Reverse Repetitive Voltage 600V
Pin Count 2+Tab
Rectifier Type Fast Recovery
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.