RFN20TF6SFHC9, Diodes - General Purpose, Power, Switching 600V VR 20A IO ITO-220AC; TO-220NFM
856 шт., срок 6-8 недель
420 руб.
от 10 шт. —
320 руб.
от 100 шт. —
244 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Automotive Fast Recovery Diodes ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages.
Технические параметры
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: | 1000 |
If - Forward Current: | 20 A |
Ir - Reverse Current: | 50 nA |
Manufacturer: | ROHM Semiconductor |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220NFM-2 |
Packaging: | Tube |
Part # Aliases: | RFN20TF6SFH |
Peak Reverse Voltage: | 600 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 40 ns |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Base Product Number | RFN20 -> |
Current - Average Rectified (Io) | 20A |
Current - Reverse Leakage @ Vr | 10ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 150В°C (Max) |
Package | Tube |
Package / Case | TO-220-2 Full Pack |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 60ns |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220NFM |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.55V @ 20A |
Вес, г | 8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары