RFNL10TJ6SGC9, Diodes - General Purpose, Power, Switching 600V Vrm 10A Io Recovery Diode
672 шт., срок 6-8 недель
440 руб.
от 10 шт. —
340 руб.
от 100 шт. —
250 руб.
от 500 шт. —
197.70 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Альтернативные предложения3
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Fast Recovery Diodes ROHM Semiconductor Fast Recovery Diodes improve the efficiency of the switching power supply. The Fast Recovery Diodes reduce switching loss, have a recommended storage temperature of +20°C to +30°C, and humidity of 40% to 60% (RH). The highly efficient fast recovery diodes offer low noise and minimal loss. ROHM Semiconductor Fast Recovery Diodes are excellent for free-wheel PFCs and IGBTs and are Standard or AEC-Q101 Qualified.
Технические параметры
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: | 1000 |
If - Forward Current: | 10 A |
Ir - Reverse Current: | 30 nA |
Manufacturer: | ROHM Semiconductor |
Max Surge Current: | 120 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220FP-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | RFNL10TJ6S |
Peak Reverse Voltage: | 600 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 100 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 600 V |
Base Product Number | RFNL10 -> |
Current - Average Rectified (Io) | 10A |
Current - Reverse Leakage @ Vr | 10ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
Environmental Information | http://rohmfs.rohm.com/en/techdata_basic/diode/ant |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 150В°C (Max) |
Other Related Documents | http://rohmfs.rohm.com/en/techdata_basic/diode/inn |
Package | Tube |
Package / Case | TO-220-2 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 150ns |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://rohmfs.rohm.com/en/products/library/spice/d |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220ACFP |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 10A |
Configuration | Single |
Forward Current | 10000(mA) |
Forward Voltage | 1.3(V) |
Maximum Forward Current | 10000(mA) |
Mounting | Through Hole |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | TO-220ACFP |
Packaging | Rail/Tube |
Peak Forward Voltage | 1.3(V) |
Peak Non-Repetitive Surge Current | 120(A) |
Peak Rep Rev Volt | 600(V) |
Peak Reverse Current | 10(uA) |
Peak Reverse Recovery Time | 150(ns) |
Pin Count | 2+Tab |
Product Depth (mm) | 4.5(mm) |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 10(uA) |
Rev Recov Time | 150(ns) |
Вес, г | 2 |
Техническая документация
Datasheet RFNL10TJ6SGC9
pdf, 398 КБ
Документация
pdf, 533 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары