RFV12TJ6SGC9, Diodes - General Purpose, Power, Switching Super Fast Recovery Diodes
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
986 шт., срок 6-8 недель
460 руб.
от 10 шт. —
350 руб.
от 100 шт. —
267 руб.
от 500 шт. —
210.64 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
RFV Series Fast Recovery Diodes ROHM Semiconductor RFV Series Fast Recovery Diodes are hyper-fast recovery (hard recovery type) diodes that offer high reliability. These diodes are manufactured using silicon epitaxial planar type construction and are available in TO-252 or TO-220AC (TO-220ACFP) packages. The RFV series diodes exhibit ultra-low switching losses and high current overload capacities. These superfast recovery diodes operate at -55°C to 150°C temperature range. Typical applications include general rectification and Power Factor Correction (PFC) in Continuous Current Mode (CCM).
Технические параметры
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: | 1000 |
If - Forward Current: | 12 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | ROHM Semiconductor |
Max Surge Current: | 120 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220ACFP-2 |
Packaging: | Tube |
Part # Aliases: | RFV12TJ6S |
Peak Reverse Voltage: | 600 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 45 ns |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 2.8 V |
Base Product Number | RFV12 -> |
Current - Average Rectified (Io) | 12A |
Current - Reverse Leakage @ Vr | 10ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 150В°C |
Package | Tape & Reel (TR) |
Package / Case | TO-220-2 Full Pack |
Reverse Recovery Time (trr) | 45ns |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220ACFP |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 2.8V @ 12A |
Вес, г | 1 |
Техническая документация
Datasheet RFV12TJ6SGC9
pdf, 986 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.