RR264MM-400TR, Diodes - General Purpose, Power, Switching 1V 0.7A SwDiode

Фото 1/4 RR264MM-400TR, Diodes - General Purpose, Power, Switching 1V 0.7A SwDiode
Изображения служат только для ознакомления,
см. техническую документацию
122368 шт., срок 6-8 недель
130 руб.
от 10 шт.79 руб.
от 100 шт.43 руб.
от 500 шт.34.61 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения3
Номенклатурный номер: 8005265284
Артикул: RR264MM-400TR
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Fast Recovery Diodes

ROHM Semiconductor Fast Recovery Diodes improve the efficiency of the switching power supply. The Fast Recovery Diodes reduce switching loss, have a recommended storage temperature of +20°C to +30°C, and humidity of 40% to 60% (RH). The highly efficient fast recovery diodes offer low noise and minimal loss. ROHM Semiconductor Fast Recovery Diodes are excellent for free-wheel PFCs and IGBTs and are Standard or AEC-Q101 Qualified.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Package/Case: SOD-123-2
Part # Aliases: RR264MM-400
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Series: RR264MM-400
Subcategory: Diodes и Rectifiers
Base Product Number RR264 ->
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 10ВµA @ 400V
Diode Type Standard
ECCN EAR99
Environmental Information http://rohmfs.rohm.com/en/techdata_basic/diode/msl
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 150В°C (Max)
Other Related Documents http://rohmfs.rohm.com/en/techdata_basic/diode/inn
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123F
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Simulation Models http://rohmfs.rohm.com/en/products/library/spice/d
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package PMDU
Voltage - DC Reverse (Vr) (Max) 400V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 700mA
Diode Configuration Single
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 1.1V
Number of Elements per Chip 1
Package Type SOD-123
Peak Non-Repetitive Forward Surge Current 25A
Peak Reverse Repetitive Voltage 400V
Pin Count 2
Rectifier Type General Purpose
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.