615R150GAD22, Ceramic Disc Capacitors 2200pF 15Kvolts

615R150GAD22, Ceramic Disc Capacitors 2200pF 15Kvolts
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 330 руб.
от 50 шт.1 100 руб.
от 100 шт.899.52 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8005266679
Артикул: 615R150GAD22

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 2200
Единица измерения пФ
Application: General Purpose
Brand: Vishay
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Dielectric: Z5U
Factory Pack Quantity: 100
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -56%, +22%
Termination Style: Radial
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating DC: 15 kVDC
Вес, г 26

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»