1SS403,H3F, Diodes - General Purpose, Power, Switching IFM=300mA Automotive; AEC-Q
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28459 шт., срок 6-8 недель
110 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Automotive Solutions Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.
Технические параметры
Brand: | Toshiba |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 100 mA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Toshiba |
Max Surge Current: | 2 A |
Maximum Diode Capacitance: | 3 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOD-323 |
Pd - Power Dissipation: | 200 mW |
Peak Reverse Voltage: | 250 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 10 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Silicon Epitaxial Planar Type |
Vf - Forward Voltage: | 900 mV |
Vr - Reverse Voltage: | 200 V |
Base Product Number | TCK22894 -> |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 100mA |
Current - Reverse Leakage @ Vr | 1ВµA @ 200V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 125В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
Reverse Recovery Time (trr) | 60ns |
RoHS Status | RoHS Compliant |
Speed | Small Signal = |
Supplier Device Package | USC |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 100mA |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 357 КБ
Datasheet 1SS403,H3F
pdf, 357 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.