MQ01ACF032, Hard Disk Drives - HDD HDKCC01A2A01T 2.5" 7mm, 320GB, 7.2K rpm, SATA, 512E, Glass Media
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 шт., срок 7-9 недель
16 210 руб.
Добавить в корзину 1 шт.
на сумму 16 210 руб.
Описание
Embedded Solutions\Memory & Data Storage\Storage\Hard Disk Drives - HDD
Client Hard Disk Drives (HDDs) Toshiba Client Hard Disk Drives (HDDs) deliver performance, capacity, and power efficiency for notebook PCs and other client systems applications. The HDDs come in a standard 2.5" form factor making them suitable for a broad range of applications. The devices feature a self-encrypting drive (SED), and FIPS-certified models are also available.
Технические параметры
Brand: | Toshiba |
Cache Memory: | 16 MB |
Dimensions: | 100.45 mm x 69.85 mm x 7 mm |
Factory Pack Quantity: | 50 |
Form Factor: | 2.5 in |
Interface Transfer Rate: | 6 Gb/s |
Interface Type: | SATA III |
Manufacturer: | Toshiba |
Memory Size: | 320 GB |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Part # Aliases: | HDKCC01A2A01T |
Product Category: | Hard Disk Drives-HDD |
Product Type: | Hard Disk Drives-HDD |
Spindle Speed: | 7200 RPM |
Subcategory: | Memory & Data Storage |
Type: | Client Mobile Thin HDD |
Base Product Number | TLP3548 -> |
ECCN | 3A991B1A |
Form Factor | 2.5 |
HTSUS | 8471.70.6000 |
Memory Size | 320GB |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | 5В°C ~ 55В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | MQ01ACFxxx -> |
Size / Dimension | 100.45mm x 69.85mm x 9.50mm |
Type | SATA III |
Voltage - Supply | 5V |
Weight | 3.26 oz (92.89 g) |
Вес, г | 92 |
Техническая документация
Datasheet
pdf, 582 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.