SSM6N35AFU,LF, MOSFET LowON Res MOSFET ID=.25A VDSS=20V

SSM6N35AFU,LF, MOSFET LowON Res MOSFET ID=.25A VDSS=20V
Изображения служат только для ознакомления,
см. техническую документацию
3218 шт., срок 6-8 недель
120 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005268695
Артикул: SSM6N35AFU,LF
Бренд: Toshiba

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
SSM6x N- & P-Channel MOSFETs Toshiba SSM6x N- and P-Channel MOSFETs with high-speed switching operate as both power management and analog switches. These MOSFETs provide very low on-resistance (as low as 1.1mΩ to a 115mΩ maximum) for different gate-to-source voltage ranges. The SSM6x MOSFETs are available in small profile packages with surface mount compatibility. These MOSFETs offer a low drain to source on-resistance, operate as DC-to-DC converters, and drive a 1.2V to 4.5V gate voltage. The Toshiba SSM6x MOSFETs deliver less drain power dissipation (up to 150mW), producing less heat while operating within a 12V to 100V input voltage range.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 3000
Fall Time: 5.5 ns, 5.5 ns
Forward Transconductance - Min: 0.5 S, 0.5 S
Id - Continuous Drain Current: 250 mA
Manufacturer: Toshiba
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SOT-363-6
Pd - Power Dissipation: 285 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 340 pC
Rds On - Drain-Source Resistance: 750 mOhms, 750 mOhms
Rise Time: 2 ns, 2 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 6.5 ns, 6.5 ns
Typical Turn-On Delay Time: 2 ns, 2 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 350 mV
Вес, г 0.01

Техническая документация

Datasheet SSM6N35AFU.LF
pdf, 249 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.