T2N7002AK,LM, MOSFET Small-signal MOSFET
![T2N7002AK,LM, MOSFET Small-signal MOSFET](https://static.chipdip.ru/lib/428/DOC043428235.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
457600 шт., срок 6-8 недель
41 руб.
Добавить в корзину 1 шт.
на сумму 41 руб.
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
U-MOSVII-H MOSFETs Toshiba U-MOSVII-H MOSFETs are logic-level gate drive and low-voltage gate drive devices offered in both single-channel and dual-channel variants. These devices have a drain-source voltage range of 12V to 60V and a continuous drain current range from 0.15m to 9.0A. Toshiba U-MOSVII-H MOSFETs are offered in a wide range of compact, surface-mounted package types, making them ideal for high-density applications.
Технические параметры
Brand: | Toshiba |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 3000 |
Fall Time: | 24 ns |
Forward Transconductance - Min: | 450 mS |
Id - Continuous Drain Current: | 200 mA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 1 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 270 pC |
Rds On - Drain-Source Resistance: | 3.9 Ohms |
Rise Time: | 3 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 7 ns |
Typical Turn-On Delay Time: | 2 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.1 V |
Base Product Number | 2SC2655 -> |
Current - Continuous Drain (Id) @ 25В°C | 200mA (Ta) |
Drain to Source Voltage (Vdss) | 60V |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 4.5V |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 10V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power Dissipation (Max) | 320mW (Ta) |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V |
RoHS Status | RoHS Compliant |
Series | U-MOSVII-H -> |
Supplier Device Package | SOT-23 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2.1V @ 250ВµA |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 449 КБ
Datasheet T2N7002AK,LM
pdf, 591 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары