TBD62064APG, Gate Drivers DMOS Transistor Array 4-CH 50V/1.5A

TBD62064APG, Gate Drivers DMOS Transistor Array 4-CH 50V/1.5A
Изображения служат только для ознакомления,
см. техническую документацию
14070 шт., срок 6-8 недель
430 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8005268829
Артикул: TBD62064APG
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Gate Drivers
TBD62064A DMOS FET Transistor Array

Toshiba TBD62064A Transistor Arrays are equipped with four channels of 50V/1.5A output. They incorporate a Double-Diffused MOSFET (DMOS FET) type, sink-output driver. This ensures high efficiency and reduces power loss. DMOS FET does not require a base current and can accept high current density per device area, keeping on-resistance low. The Toshiba TBD62064A series includes a through-hole DIP-16 package, strongly demanded by the equipment market for hobbies, amusements, and industrial fields. It also includes an HSP-16 package with a heat sink for surface mount applications.

Технические параметры

Brand: Toshiba
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Maximum Turn-Off Delay Time: 1.7 us
Maximum Turn-On Delay Time: 1 us
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Drivers: 4 Driver
Number of Outputs: 4 Output
Operating Supply Current: 200 uA
Output Current: 1.25 A
Output Voltage: 50 V
Package / Case: DIP-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1.47 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Rds On - Drain-Source Resistance: 1 Ohms
Series: TBD62064
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 25 V
Supply Voltage - Min: 7 V
Technology: Si
Type: Low-Side
Вес, г 1.11

Техническая документация

Datasheet
pdf, 204 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.