TC75S54FU(TE85L,F), Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V

TC75S54FU(TE85L,F), Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V
Изображения служат только для ознакомления,
см. техническую документацию
7626 шт., срок 7-9 недель
130 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8005268965
Артикул: TC75S54FU(TE85L,F)
Бренд: Toshiba

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
TC75S54F Single Operational Amplifiers Toshiba TC75S54F Single Operational Amplifiers are designed for use with low-voltage, low-current power supplies. This feature differentiates the device from conventional general-purpose bipolar op-amps. These CMOS amplifiers incorporate a phase compensation circuit to eliminate the need for an external device. Toshiba TC75S54F Single Operational Amplifiers come in an ultra-compact package.

Технические параметры

Amplifier Type: Linear Operational Amplifier
Brand: Toshiba
CMRR - Common Mode Rejection Ratio: 60 dB
Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 900 kHz
Ib - Input Bias Current: 1 pA
Manufacturer: Toshiba
Maximum Dual Supply Voltage: +/-3.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-900 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Operating Supply Voltage: 1.8 V to 7 V
Output Current per Channel: 700 uA
Package/Case: SSOP-5
Pd - Power Dissipation: 200 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 700 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 7 V
Supply Voltage - Min: 1.8 V
Voltage Gain dB: 70 dB
Vos - Input Offset Voltage: 2 mV
Amplifier Type General Purpose
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 1
SR - Slew Rate 0.7 V/us
Supply Voltage - Max 7V, В±0.9V
Supply Voltage - Min 3.5V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.