TCK323G,LF, Power Switch ICs - Power Distribution LOAD SWITCH IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6830 шт., срок 7-9 недель
450 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
TCK3xx Single Output Power Multiplexer ICs Toshiba TCK3xx Single Output Power Multiplexer ICs are single output multiplexer load switch ICs with overvoltage protection and low switch ON-resistance. These devices also have high output current and wide input voltage operation from 2.3 to 36V (28V for TCK302 and TCK303). These have a Switch ON-resistance as low as 73mΩ (TCK302 and TCK303) or 98mΩ (TCK323) at VIN = 4.5V, - 1.0A load conditions.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: | 5000 |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 500 ns |
On Resistance - Max: | 170 mOhms |
Operating Supply Voltage: | 2.3 V to 36 V |
Output Current: | 2 A |
Package/Case: | WCSP-16 |
Pd - Power Dissipation: | 1.65 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Load Switches |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.3 V |
Type: | Load Switch |
Base Product Number | TB6556 -> |
Current - Output (Max) | 2A |
ECCN | EAR99 |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, U |
Features | Slew Rate Controlled, Status Flag |
HTSUS | 8542.39.0001 |
Interface | On/Off |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | High Side |
Output Type | N-Channel |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-UFBGA, CSPBGA |
Ratio - Input:Output | 2:1 |
Rds On (Typ) | 98mOhm |
RoHS Status | RoHS Compliant |
Supplier Device Package | 16-WCSPC (1.9x1.9) |
Switch Type | General Purpose |
Voltage - Load | 2.3V ~ 36V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Техническая документация
Datasheet
pdf, 335 КБ
Datasheet TCK323G,LF
pdf, 367 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.