TCR2EE295,LM(CT, LDO Voltage Regulators 200mA LDO, Vout=2.95V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-553 (ESV) package

TCR2EE295,LM(CT, LDO Voltage Regulators 200mA LDO, Vout=2.95V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-553 (ESV) package
Изображения служат только для ознакомления,
см. техническую документацию
1796 шт., срок 6-8 недель
120 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005269167
Артикул: TCR2EE295,LM(CT
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
CMOS Low Dropout Regulators Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage, and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. Toshiba TCR2EE/TCr2EF/TCR3DG/TCR4DG Low Dropout Regulators also feature overcurrent protection and an auto-discharge function. The regulators are ideal for sensitive power supplies, such as analog and RF applications.

Технические параметры

Brand: Toshiba
Dropout Voltage - Max: 230 mV
Dropout Voltage: 180 mV
Factory Pack Quantity: 4000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.5 V
Line Regulation: 1 mV
Load Regulation: 15 mV
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 2.95 V
Package/Case: SOT-553-5
Pd - Power Dissipation: 150 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 73 dB
Quiescent Current: 35 uA
Subcategory: PMIC-Power Management ICs
Type: CMOS Low Drop-Out
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.