TCR2EF14,LM(CT, LDO Voltage Regulators 200mA LDO, Vout=1.4V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-25 (SMV) package
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5051 шт., срок 6-8 недель
99 руб.
Добавить в корзину 1 шт.
на сумму 99 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
CMOS Low Dropout Regulators Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage, and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. Toshiba TCR2EE/TCr2EF/TCR3DG/TCR4DG Low Dropout Regulators also feature overcurrent protection and an auto-discharge function. The regulators are ideal for sensitive power supplies, such as analog and RF applications.
Технические параметры
Brand: | Toshiba |
Dropout Voltage - Max: | 420 mV |
Dropout Voltage: | 310 mV |
Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.5 V |
Line Regulation: | 1 mV |
Load Regulation: | 15 mV |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 200 mA |
Output Type: | Fixed |
Output Voltage: | 1.4 V |
Package/Case: | SOT-25-5 |
Pd - Power Dissipation: | 200 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 73 dB |
Quiescent Current: | 35 uA |
Subcategory: | PMIC-Power Management ICs |
Type: | CMOS Low Drop-Out |
Base Product Number | TC7W74 -> |
Control Features | Enable |
Current - Output | 200mA |
Current - Quiescent (Iq) | 60ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
Protection Features | Over Current |
PSRR | 73dB (1kHz) |
RoHS Status | RoHS non-compliant |
Series | TCR2EF -> |
Supplier Device Package | SMV |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 1.4V |
Voltage Dropout (Max) | 0.42V @ 150mA |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.