TCR2LE11,LM(CT, LDO Voltage Regulators

TCR2LE11,LM(CT, LDO Voltage Regulators
Изображения служат только для ознакомления,
см. техническую документацию
2726 шт., срок 6-8 недель
120 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8005269201
Артикул: TCR2LE11,LM(CT
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
General-Purpose Single-Output Voltage Regulators Toshiba TCR2LF/TCR2LE/TCR2LN CMOS General-Purpose Single-Output Voltage Regulators feature ultra-low quiescent bias current and low dropout voltage. These complementary metal-oxide-semiconductor voltage regulators are available in fixed output voltages between 0.8V and 3.6V and capable of driving up to 200mA. TCR2LF/TCR2LE/TCR2LN voltage regulators also feature overcurrent protection and auto-discharge function. As small ceramic input and output capacitors 0.1µF can be used with the voltage regulators, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.

Технические параметры

Brand: Toshiba
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 780 mV
Factory Pack Quantity: 4000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.5 V
Line Regulation: 1 mV
Load Regulation: 15 mV
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 uA
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 1.1 V
Package/Case: SOT-553-5
Pd - Power Dissipation: 320 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 1 uA
Subcategory: PMIC-Power Management ICs
Type: CMOS Low Drop-Out

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.