TCR2LF09,LM(CT, LDO Voltage Regulators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2495 шт., срок 6-8 недель
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
General-Purpose Single-Output Voltage Regulators Toshiba TCR2LF/TCR2LE/TCR2LN CMOS General-Purpose Single-Output Voltage Regulators feature ultra-low quiescent bias current and low dropout voltage. These complementary metal-oxide-semiconductor voltage regulators are available in fixed output voltages between 0.8V and 3.6V and capable of driving up to 200mA. TCR2LF/TCR2LE/TCR2LN voltage regulators also feature overcurrent protection and auto-discharge function. As small ceramic input and output capacitors 0.1µF can be used with the voltage regulators, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Технические параметры
Brand: | Toshiba |
Dropout Voltage - Max: | 1.48 V |
Dropout Voltage: | 940 mV |
Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.5 V |
Line Regulation: | 1 mV |
Load Regulation: | 15 mV |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 200 mA |
Output Type: | Fixed |
Output Voltage: | 900 mV |
Package/Case: | SOT-25-5 |
Pd - Power Dissipation: | 580 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Quiescent Current: | 1 uA |
Subcategory: | PMIC-Power Management ICs |
Type: | CMOS Low Drop-Out |
Voltage Regulation Accuracy: | 1% |
Base Product Number | TB62261 -> |
Control Features | Enable |
Current - Output | 200mA |
Current - Quiescent (Iq) | 2ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 85В°C (TJ) |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
Protection Features | Over Current |
RoHS Status | RoHS non-compliant |
Series | TCR2LF -> |
Supplier Device Package | SMV |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 0.9V |
Voltage Dropout (Max) | 1.48V @ 150mA |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.