TCR3DF18,LM(CT, LDO Voltage Regulators 300mA CMOS point regulator

TCR3DF18,LM(CT, LDO Voltage Regulators 300mA CMOS point regulator
Изображения служат только для ознакомления,
см. техническую документацию
4195 шт., срок 6-8 недель
130 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005269231
Артикул: TCR3DF18,LM(CT
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
TCR3DF Series CMOS LDO Voltage Regulators Toshiba TCR3DF Series CMOS LDO Voltage Regulators are general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage, and low inrush current. These voltage regulators are available in fixed output voltages between 1.0V and 4.5V and capable of driving up to 300mA. They feature overcurrent protection, overtemperature protection, inrush current protection circuit, and auto-discharge function. Toshiba TCR3DF Series CMOS LDO Voltage Regulators have a low dropout voltage of 230mV (2.5V output, IOUT = 300mA) with low output noise voltage of 38µVrms (2.5V output) and a load transient response of only ⊿VOUT = ±85mV (IOUT = 1mA 300mA, COUT =1.0µF).

Технические параметры

Brand: Toshiba
Dropout Voltage - Max: 310 mV
Dropout Voltage: 230 mV
Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.8 V
Line Regulation: 1 mV
Load Regulation: 30 mV
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package/Case: SOT-25-5
Pd - Power Dissipation: 580 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 65 uA
Subcategory: PMIC-Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1%
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.