TCR3UF18A,LM(CT, LDO Voltage Regulators (LDO) Linear Voltage Reg, Vin: 6V, Pd: 580mW Iout: 300mA Vout: 1.8V Auto-Discharge

TCR3UF18A,LM(CT, LDO Voltage Regulators (LDO) Linear Voltage Reg, Vin: 6V, Pd: 580mW Iout: 300mA Vout: 1.8V Auto-Discharge
Изображения служат только для ознакомления,
см. техническую документацию
17386 шт., срок 6-8 недель
120 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005269250
Артикул: TCR3UF18A,LM(CT
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
TCR3UF CMOS Linear Integrated Circuits Toshiba TCR3UF CMOS Linear Integrated Circuits are single output voltage regulators with an on/off control input. The TCR3UF feature ultra-low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8V and 5.0V and capable of driving up to 300mA. The devices also feature overcurrent protection, thermal shutdown function, and an auto-discharge option. The TCR3UF series is offered in general-purpose package SMV (2.9mm x 2.8mm; t 1.1mm (typ.) and has a low dropout voltage of 206mV (3.3V output, IOUT = 300mA).

Технические параметры

Brand: Toshiba
Dropout Voltage - Max: 464 mV
Dropout Voltage: 341 mV
Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.5 V
Line Regulation: 1 mV
Load Regulation: 21 mV
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package/Case: SOT-25-5
Pd - Power Dissipation: 200 mW(1/5 W)
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 340 nA
Subcategory: PMIC-Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.