TLP172GM(TPR,E, Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm

TLP172GM(TPR,E, Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm
Изображения служат только для ознакомления,
см. техническую документацию
21829 шт., срок 7-9 недель
470 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005269533
Артикул: TLP172GM(TPR,E
Бренд: Toshiba

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
TLP172 Photorelay Photocouplers Toshiba TLP172 Photorelay Photocouplers offer ON/OFF control for high current. These photo relays contain a photo-MOSFET optically coupled with a gallium arsenide (GaAs) infrared-emitting diode. The TLP172 is 2.1mm in height with a 2.54mm pitch. Specifications include normally opened (1-Form-A), off-state output terminal voltage of 60V or 350V (min.), and 3mA (max.) trigger LED current. These photo relays are suitable surface mount assemblies. Ideal applications for TLP172 Photorelays are factory automation (FA), mechanical relay replacements, measuring instruments, battery management systems (BMS), security systems, and more.

Технические параметры

Brand: Toshiba
Control Voltage Range: 1.1 VDC to 1.4 VDC
Factory Pack Quantity: 3000
Input Current: 30 mA
Load Current Rating: 110 mA
Load Voltage Rating: 350 VAC, 350 VDC
Manufacturer: Toshiba
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package/Case: SOP-4
Pd - Power Dissipation: 50 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT
Вес, г 0.1

Техническая документация

Datasheet
pdf, 322 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.