TLP176AM(E, Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm

TLP176AM(E, Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm
Изображения служат только для ознакомления,
см. техническую документацию
19315 шт., срок 7-9 недель
420 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8005269535
Артикул: TLP176AM(E
Бренд: Toshiba

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Photorelays Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These photorelays are available in various packages, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, USOP4, S-VSON-4, VSON-4, SON-4, and SMD-4. The operating temperature range is -20° to +110°.

Технические параметры

Brand: Toshiba
Control Voltage Range: 1.1 VDC to 1.4 VDC
Factory Pack Quantity: 125
Input Current: 50 mA
Load Current Rating: 700 mA
Load Voltage Rating: 60 VAC, 60 VDC
Manufacturer: Toshiba
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package/Case: SOP-4
Packaging: Tube
Pd - Power Dissipation: 50 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Вес, г 0.1

Техническая документация

Datasheet
pdf, 308 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.