TLP183(GB,E, Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms

TLP183(GB,E, Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms
Изображения служат только для ознакомления,
см. техническую документацию
23958 шт., срок 7-9 недель
160 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8005269538
Артикул: TLP183(GB,E
Бренд: Toshiba

Описание

Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
TLP18x Photocoupler GaAs Ired & Photo Transistors Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Технические параметры

Brand: Toshiba
Current Transfer Ratio - Max: 600%
Current Transfer Ratio - Min: 100%
Current Transfer Ratio: 100%
Factory Pack Quantity: 125
Fall Time: 3 us
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Package/Case: SOP-4
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 685 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.