TLP291-4(GB,E), Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11384 шт., срок 6-8 недель
430 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Альтернативные предложения3
Описание
Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers Toshiba TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers consist of a photo transistor, optically coupled to a gallium arsenide infrared-emitting diode. They are housed in an SO16 package, which offers a coupler with a very small and thin footprint. Toshiba TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers feature a wide operating temperature of -55°C to +110°C, making them suitable for high-density, surface-mounting applications such as programmable controllers and hybrid ICs.
Технические параметры
Brand: | Toshiba |
Collector-Emitter Breakdown Voltage: | 80 V |
Current Transfer Ratio - Max: | 400% |
Current Transfer Ratio - Min: | 100% |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: | 50 |
Fall Time: | 3 us |
If - Forward Current: | 50 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Toshiba |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 300 mV |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Output Type: | Phototransistor |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 170 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 2 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 5 V |
Automotive | No |
Maximum Collector Current - (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage - (mV) | 400 |
Maximum Collector-Emitter Voltage - (V) | 80 |
Maximum Current Transfer Ratio - (%) | 400 |
Maximum Forward Voltage - (V) | 1.4 |
Maximum Power Dissipation - (mW) | 170 |
Maximum Reverse Voltage - (V) | 5 |
Military | No |
Minimum Current Transfer Ratio - (%) | 100 |
Minimum Isolation Voltage - (Vrms) | 2500 |
Number of Channels per Chip | 4 |
Operating Temperature - (??C) | -55~110 |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SO |
Вес, г | 0.33 |
Техническая документация
Datasheet
pdf, 338 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.