TLP292-4(E, Transistor Output Optocouplers 4ch Transistor opto coupler

TLP292-4(E, Transistor Output Optocouplers 4ch Transistor opto coupler
Изображения служат только для ознакомления,
см. техническую документацию
2069 шт., срок 6-8 недель
520 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8005269638
Артикул: TLP292-4(E
Бренд: Toshiba

Описание

Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
TLP292-4 InGaAs IR & Phototransistor Photocoupler Toshiba TLP292-4 InGaAs Infrared and Phototransistor Photocoupler consists of phototransistors optically coupled to two InGaAs infrared emitting diodes connected inverse parallel. These devices can operate directly with AC input current. The TLP292-4 is housed in a very small and thin SO-16 package. Each Toshiba TLP292-4 has a guaranteed wide operating temperature (TA=-55°C to 125̊°C) and high isolation voltage (3750Vrms). This feature makes it suitable for high-density surface mounting applications such as programmable controllers.

Технические параметры

Brand: Toshiba
Configuration: 4 Channel
Current Transfer Ratio - Max: 600%
Current Transfer Ratio - Min: 50%
Current Transfer Ratio: 50%
Factory Pack Quantity: 50
Fall Time: 3 us
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Phototransistor
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 70 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 684 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.