TLP3441(TP,F, Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.14A Ron=10Ohm

TLP3441(TP,F, Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.14A Ron=10Ohm
Изображения служат только для ознакомления,
см. техническую документацию
2210 шт., срок 6-8 недель
940 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8005269690
Артикул: TLP3441(TP,F
Бренд: Toshiba

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
TLP34 MOSFET Output Photorelays Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.

Технические параметры

Brand: Toshiba
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.1 VDC to 1.4 VDC
Factory Pack Quantity: 3000
Input Current: 30 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 140 mA
Load Voltage Rating: 40 VAC, 40 VDC
Manufacturer: Toshiba
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package/Case: VSON-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.