MKP1848H61050JK2, Film Capacitors 10uF 5% 500V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 10 шт. —
840 руб.
от 50 шт. —
730 руб.
от 100 шт. —
584.69 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение постоянное,В | 500 | |
Номинальная емкость | 10 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 5% | |
Brand: | Vishay/Roederstein | |
Dielectric: | Polypropylene(PP) | |
ESR: | 5.7 mOhms | |
Factory Pack Quantity: | 65 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 27.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Package/Case: | 32 mm x 21 mm x 31 mm | |
Packaging: | Tray | |
Pitch Spacing: | 27.5 mm | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | DC Link Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Applications | DC Link, DC Filtering | |
Capacitance | 10ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 5.7 mOhms | |
Features | 85C/85% Humidity; Low ESR, Low ESL | |
Height - Seated (Max) | 1.248"" (31.70mm) | |
HTSUS | 8532.25.0070 | |
Lead Spacing | 1.083"" (27.50mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Tray | |
Package / Case | Radial | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | MKP1848H -> | |
Size / Dimension | 1.260"" L x 0.827"" W (32.00mm x 21.00mm) | |
Termination | PC Pins | |
Tolerance | В±5% | |
Voltage Rating - DC | 500V |
Техническая документация
Datasheet
pdf, 187 КБ
Трёхмерное изображение изделия
zip, 1660 КБ