WKO472MCPERUKR, Safety Capacitors 4700pF 20% Y5U

WKO472MCPERUKR, Safety Capacitors 4700pF 20% Y5U
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.280 руб.
от 100 шт.208 руб.
от 700 шт.155.12 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8005270590
Артикул: WKO472MCPERUKR

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 4700
Единица измерения пФ
Допуск номинала,% 20%
Brand: Vishay/Roederstein
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Dielectric: Y5U
Factory Pack Quantity: 700
Lead Spacing: 12.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Reel, Cut Tape
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Type: AC Line Rated Ceramic Disc Capacitors Class X1 440 VAC/Y2 300 VAC
Voltage Rating AC: 440 VAC
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»