NHD-0108BZ-RN-GBW, LCD Character Display Modules & Accessories STN-GRAY Refl 53.0 x 24.2

NHD-0108BZ-RN-GBW, LCD Character Display Modules & Accessories STN-GRAY Refl 53.0 x 24.2
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6-8 недель
2 470 руб.
от 5 шт.2 270 руб.
от 10 шт.2 030 руб.
Добавить в корзину 1 шт. на сумму 2 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8005270679
Артикул: NHD-0108BZ-RN-GBW
Бренд: Newhaven Display

Описание

Opto-electronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Gray
Backlight Type: None
Brand: Newhaven Display
Character Count x Line: 8x1
Character Size - H x W: 7.1 mm x 3.4 mm
Display Mode: Reflective
Factory Pack Quantity: 1
Fluid Type: STN
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 53 mm x 24.2 mm x 11 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 35 mm x 12.6 mm
Вес, г 47

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.