NHD-0212WH-AYGH-JT#, LCD Character Display Modules & Accessories STN- GRAY Transfl 55.7 x 32.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
149 шт., срок 6-8 недель
3 110 руб.
от 5 шт. —
2 870 руб.
от 10 шт. —
2 610 руб.
от 50 шт. —
2 294.60 руб.
Добавить в корзину 1 шт.
на сумму 3 110 руб.
Описание
Opto-electronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the
Технические параметры
Background Colour: | Gray |
Backlight Type: | LED Yellow-Green |
Brand: | Newhaven Display |
Character Count x Line: | 12x2 |
Display Mode: | Transflective |
Factory Pack Quantity: | 1 |
Fluid Type: | STN Negative |
Interface Type: | Parallel |
Manufacturer: | Newhaven Display |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 55.7 mm x 32 mm x 9.7 mm |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | LCD Character Display Modules & Accessories |
Product Type: | LCD Character Displays |
Product: | LCD Character Display Modules |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Вес, г | 16 |
Техническая документация
Datasheet
pdf, 1178 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары