NHD-0212WH-AYYH-JT#, LCD Character Display Modules & Accessories STN-Y/G Transfl 55.7 x 32.0

Фото 1/2 NHD-0212WH-AYYH-JT#, LCD Character Display Modules & Accessories STN-Y/G Transfl 55.7 x 32.0
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 6-8 недель
3 110 руб.
от 5 шт.2 870 руб.
от 10 шт.2 610 руб.
от 50 шт.2 144.42 руб.
Добавить в корзину 1 шт. на сумму 3 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8005270701
Артикул: NHD-0212WH-AYYH-JT#
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
Newhaven Displays - Character Displays Assoc Product Link

Технические параметры

Background Color: Yellow-Green
Backlight Type: Side LED Yellow/Green
Brand: Newhaven Display
Character Count x Line: 12x2
Character Size - H x W: 5.5 mm x 2.65 mm
Display Mode: Transflective
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Built-in controller ST7066U
Fluid Type: STN
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 55.7 mm x 32 mm x 0.7 mm
Operating Supply Voltage: 5 V
Operating Temperature Range: -20 C to+70 C
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Series: NHD-0212
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Viewing Area - W x H: 46 mm x 14.5 mm
Background Color Green
Backlight LED - Yellow/Green
Character Format 5 x 8 Dots
Character Size 5.50mm H x 2.65mm W
Controller Type ST7066
Display Format 12 x 2
Display Mode Transflective
Display Type STN - Super-Twisted Nematic
Dot Size 0.45mm W x 0.60mm H
ECCN EAR99
HTSUS 8531.20.0020
Interface Parallel
Moisture Sensitivity Level (MSL) Not Applicable
Number of Characters 24
Operating Temperature -20В°C ~ 70В°C
Outline L x W x H 55.70mm x 32.00mm x 9.70mm
Package Box
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Text Color Blue
Video File How-To Create Custom LCD Characters
Viewing Area 46.00mm L x 14.50mm W
Voltage - Supply 4.5V ~ 5.5V
Вес, г 39.98

Техническая документация

Datasheet
pdf, 853 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.