NHD-0416BZ-FL-GBW, LCD Character Display Modules & Accessories STN- GRAY Transfl 87.0 x 60.0

Фото 1/2 NHD-0416BZ-FL-GBW, LCD Character Display Modules & Accessories STN- GRAY Transfl 87.0 x 60.0
Изображения служат только для ознакомления,
см. техническую документацию
81 шт., срок 6-8 недель
5 800 руб.
от 5 шт.5 180 руб.
от 10 шт.4 540 руб.
от 50 шт.3 981.59 руб.
Добавить в корзину 1 шт. на сумму 5 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8005270737
Артикул: NHD-0416BZ-FL-GBW
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
Newhaven Displays - Character Displays Assoc Product Link

Технические параметры

Background Color: Gray
Backlight Type: LED Yellow-Green
Brand: Newhaven Display
Character Count x Line: 16x4
Character Size - H x W: 4.75 mm x 3.55 mm
Display Mode: Transflective
Factory Pack Quantity: Factory Pack Quantity: 100
Fluid Type: STN Negative
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 87 mm x 60 mm x 13.5 mm
Operating Supply Voltage: 5 V
Operating Temperature Range: -20 C to+70 C
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 61.8 mm x 25.2 mm
Background Color Green
Backlight LED - Yellow/Green
Character Format 5 x 8 Dots
Character Size 4.75mm H x 2.95mm W
Controller Type SPLC780D OR ST7066U
Display Format 16 x 4
Display Mode Transflective
Display Type STN - Super-Twisted Nematic
Dot Size 0.55mm W x 0.55mm H
ECCN EAR99
HTSUS 8531.20.0020
Interface Parallel
Moisture Sensitivity Level (MSL) Not Applicable
Number of Characters 64
Operating Temperature -20В°C ~ 70В°C
Other Related Documents http://www.newhavendisplay.com/specs/precautions.p
Outline L x W x H 87.00mm x 60.00mm x 14.50mm
Package Box
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Text Color Blue
Video File How-To Create Custom LCD Characters
Viewing Area 61.80mm L x 25.20mm W
Voltage - Supply 4.7V ~ 5.5V
Manufacturer Newhaven Display Intl
Part Status Active
Series -
Вес, г 85.05

Техническая документация

Datasheet
pdf, 463 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.