NHD-1.27-AU-SHIELD, Display Development Tools Serial Color OLED Arduino Shield

NHD-1.27-AU-SHIELD, Display Development Tools Serial Color OLED Arduino Shield
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 6-8 недель
15 170 руб.
от 5 шт.13 220 руб.
от 10 шт.13 160 руб.
от 50 шт.12 247.35 руб.
Добавить в корзину 1 шт. на сумму 15 170 руб.
Номенклатурный номер: 8005270753
Артикул: NHD-1.27-AU-SHIELD
Бренд: Newhaven Display

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Color OLED Arduino Shields Newhaven Display International Color OLED Arduino Shields are designed for use with Arduino UNO and Arduino UNO SMD and eliminate long development time. These OLED shields are available in three sizes: 1.27", 1.5", and 1.69" diagonal. Off-the-shelf color OLED modules are available for easy development with additional sizes. Newhaven Display International Color OLED Arduino Shields come with a serial interface color OLED display module with a single-row pin-out. The shields are designed for easy breadboarding, support video, and have all the display features of full-color OLEDs. The individual serial interface color OLEDs are sold separately and can be customized for various project requirements.

Технические параметры

Brand: Newhaven Display
Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Display Shields
Subcategory: Development Tools
Вес, г 70

Техническая документация

Datasheet
pdf, 2037 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.