NHD-3.5-320240MF-20 Controller Board, Display Development Tools Digital Cont Brd For TFT

NHD-3.5-320240MF-20 Controller Board, Display Development Tools Digital Cont Brd For TFT
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6-8 недель
9 180 руб.
от 5 шт.8 410 руб.
от 10 шт.7 840 руб.
Добавить в корзину 1 шт. на сумму 9 180 руб.
Номенклатурный номер: 8005270798
Артикул: NHD-3.5-320240MF-20 Controller Board
Бренд: Newhaven Display

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
NHD-3.5-320240MF & NHD-4.3-480272MF Boards Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are designed for use for testing, evaluating, or in final production with the NHD-3.5-320240MF-A and NHD-4.3-480272MF-A displays. The NHD-3.5-320240MF TFT Controller Eval Boards work with a 3.5" diagonal TFT screen and offer a resolution of 320xRGBx240 pixels. The NHD-4.3-480272MF TFT Controller Eval Boards work with a 4.3" diagonal TFT screen and offer a resolution of 480xRGBx272 pixels. Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are each available with a 20-POS, 22-POS, or 34-POS FFC interface (8-bit data) SSD1963 Controller.

Технические параметры

Brand: Newhaven Display
Description/Function: Digital controller board for 3.5 in TFT without touch panel
Dimensions: 78 mm x 65 mm
Factory Pack Quantity: 50
Interface Type: FFC
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: NHD-3.5-320240MF
Viewing Area: 3.5 in

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.