NHD-7.0-800480EF-ASXN#, TFT Displays & Accessories 7" Sunlight Readable TFT MVA View
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
121 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 400 руб.
от 5 шт. —
24 220 руб.
Добавить в корзину 1 шт.
на сумму 26 400 руб.
Альтернативные предложения1
Описание
Opto-electronics\Displays\LCD Displays\TFT Displays & Accessories
7" TFT LCD Modules Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules come with an option of a standard display panel, resistive touch panel, and capacitive touch panel. These displays are available in twisted nematic (TN) and multi-domain vertical arrangement (MVA) technologies. Other features include 24-bit digital RGB interface, 800px x 480px resolution, LED backlight, and 16.7 million colors. Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules have a wide temperature range of -20°C to +70°C and are RoHS compliant.
Технические параметры
Background Colour: | Normally White |
Backlighting: | LED |
Brand: | Newhaven Display |
Brightness: | 1000 cd/m2 |
Diagonal: | 7 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 800x480 |
Factory Pack Quantity: | 1 |
Interface Type: | 24-bit Parallel RGB |
Manufacturer: | Newhaven Display |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 165 mm x 104 mm x 3.5 mm |
Operating Supply Current: | 85 mA |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | TFT LCD Displays |
Resolution: | WVGA |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Viewing Area - W x H: | 153.84 mm x 85.63 mm |
Backlight | LED - White |
Diagonal Screen Size | 7"" (177.80mm) |
Display Mode | Transmissive |
Display Type | TFT - Color |
Dot Pixels | 800 x 480 (WVGA) |
ECCN | EAR99 |
Graphics Color | Red, Green, Blue (RGB) |
HTSUS | 9013.80.7000 |
Interface | Parallel, 24-Bit (RGB) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Video File | 10 Tips for Proper Display Handling from our Quali |
Viewing Area | 153.84mm W x 85.63mm H |
Вес, г | 194 |
Техническая документация
Datasheet
pdf, 1560 КБ
Datasheet NHD-7.0-800480EF-ASXN#
pdf, 1258 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары