NHD-0116DZ-NSW-BBW, LCD Character Display Modules & Accessories STN- BLUE Transm 122.0 x 33.0

NHD-0116DZ-NSW-BBW, LCD Character Display Modules & Accessories STN- BLUE Transm 122.0 x 33.0
Изображения служат только для ознакомления,
см. техническую документацию
470 шт., срок 6-8 недель
4 760 руб.
от 5 шт.4 260 руб.
от 10 шт.3 990 руб.
от 50 шт.3 270.83 руб.
Добавить в корзину 1 шт. на сумму 4 760 руб.
Номенклатурный номер: 8005270858
Артикул: NHD-0116DZ-NSW-BBW
Бренд: Newhaven Display

Описание

Opto-electronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Blue
Backlight Type: LED White
Brand: Newhaven Display
Character Count x Line: 16x1
Character Size - H x W: 9.66 mm x 4.84 mm
Display Mode: Transmissive
Factory Pack Quantity: 1
Fluid Type: STN Negative
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 122 mm x 33 mm x 14 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Viewing Area - W x H: 99 mm x 13 mm
Вес, г 48

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.