AF25HV, Trimmer / Variable Capacitors PTFE Dielectric 750V 1.0 to 23.0pF

AF25HV, Trimmer / Variable Capacitors PTFE Dielectric 750V 1.0 to 23.0pF
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
13 990 руб.
Добавить в корзину 1 шт. на сумму 13 990 руб.
Номенклатурный номер: 8005271273
Артикул: AF25HV
Бренд: Knowles Voltronics

Описание

Passive Components\Capacitors\Trimmer/Variable Capacitors
Voltronics Ceramic Half-Turn SMT Capacitors Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.

Технические параметры

Brand: Knowles Voltronics
Capacitance Range: 1 pF to 23 pF
Diameter: 7.62 mm
Factory Pack Quantity: 10
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Packaging: Bulk
Product Category: Trimmer/Variable Capacitors
Product Type: Trimmer/Variable Capacitors
Product: Trimmer Capacitors-PTFE Dielectric
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Multi-Turn PTFE Trimmer Capacitors
Voltage Rating: 750 V
Вес, г 6

Техническая документация

Datasheet
pdf, 3171 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подстроечные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.