JR030, Trimmer / Variable Capacitors 1.5 - 3.0pF 100volts

JR030, Trimmer / Variable Capacitors 1.5 - 3.0pF 100volts
Изображения служат только для ознакомления,
см. техническую документацию
212 шт. со склада г.Москва, срок 2-3 недели
940 руб.
от 10 шт.690 руб.
от 50 шт.591 руб.
от 100 шт.455.10 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8029707878
Артикул: JR030
Бренд: Knowles Voltronics

Описание

Voltronics Ceramic Half-Turn SMT Capacitors
Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.

Технические параметры

Brand: Knowles Voltronics
Capacitance Range: 1.5 pF to 3 pF
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Knowles
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+85 C
Product Category: Trimmer/Variable Capacitors
Product Type: Trimmer/Variable Capacitors
Product: Trimmer Capacitors-Ceramic Dielectric
Q Minimum: 500
Series: JR
Subcategory: Capacitors
Temperature Coefficient / Code: 0 PPM/C to+/-500 PPM/C
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Type: Half-Turn Ceramic Trimmer Capacitors
Voltage Rating: 100 V
Вес, г 0.99

Техническая документация

Datasheet
pdf, 1213 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подстроечные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.