AMN33111, Board Mount Motion & Position Sensors Motion Sensor

AMN33111, Board Mount Motion & Position Sensors Motion Sensor
Изображения служат только для ознакомления,
см. техническую документацию
1188 шт., срок 7-9 недель
5 490 руб.
Добавить в корзину 1 шт. на сумму 5 490 руб.
Номенклатурный номер: 8005271379
Артикул: AMN33111
Бренд: Panasonic

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
NaPiOn Motion Sensors Panasonic NaPiOn Motion Sensors are extremely small motion sensors with a built-in amplifier. With an ultra-small design and dual lens colors (white or black), as well as digital and analog output with adjustable sensitivity options available, the NaPiOn motion sensors provide flexibility in equipment design. The motion sensors are ideal for use in miniature devices in applications including home appliances and automated on/off commands for a variety of lights, as well as automated guidance for the amusement machine and service markets.

Технические параметры

Brand: Panasonic Industrial Devices
Factory Pack Quantity: 50
Manufacturer: Panasonic
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Current: 170 uA
Operating Supply Voltage: 5 V
Output Current: 100 uA
Output Type: Digital
Package/Case: TO-5-3
Packaging: Tray
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Motion Sensors
Sensing Distance: 5 m
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Вес, г 7

Техническая документация

Datasheet
pdf, 1120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.