AQH3213AX, Solid State Relays - PCB Mount AC 600 V Zero Cross 1.2A SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2016 шт., срок 7-9 недель
550 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.
Технические параметры
Brand: | Panasonic Industrial Devices |
Control Voltage Range: | 1.21 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Current: | 50 mA |
Load Current Rating: | 1.2 A |
Load Voltage Rating: | 600 VAC |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Output Type: | PhotoTriac |
Package / Case: | SMD DIP-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | AQ-H |
Subcategory: | Relays |
Contact Configuration | SPST |
Maximum Load Current | 1.2 A |
Maximum Load Voltage | 200 V rms |
Minimum Load Voltage | 100 V rms |
Mounting Type | Surface Mount |
Output Device | Triac |
Series | AQ-H |
Switching Type | Zero Cross Relay Switching |
Вес, г | 0.96 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.