AXE610124, Board to Board & Mezzanine Connectors Header 0.4mm,10-pin w/o positioning boss

AXE610124, Board to Board & Mezzanine Connectors Header 0.4mm,10-pin w/o positioning boss
Изображения служат только для ознакомления,
см. техническую документацию
14207 шт., срок 7-9 недель
240 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005271651
Артикул: AXE610124
Бренд: Panasonic

Описание

Connectors\Board to Board & Mezzanine Connectors
Board to Board & Mezzanine Connectors Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: 5000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Cut Tape
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 0.8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 1479 КБ
Datasheet
pdf, 1478 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.