AXF5D1612, Board to Board & Mezzanine Connectors 16 pins Socket 5.30x2.2x0.59mm

AXF5D1612, Board to Board & Mezzanine Connectors 16 pins Socket 5.30x2.2x0.59mm
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
290 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005271664
Артикул: AXF5D1612
Бренд: Panasonic

Описание

Connectors\Board to Board & Mezzanine Connectors
A35UH Connectors Panasonic A35UH Board-To-FPC High Current Stacking Connectors offer high-current capacity required for multiple connections of power signals. The connectors allow for a thinner design with a low-profile mated height of 0.6mm. These connectors support a maximum of 5A that can be supplied to the power terminals to allow for a reduction in the number of power line pins and contributes to space savings. Panasonic A35UH connectors feature the Panasonic Tough Contact structure that provides the connectors with high resistance to shock and vibration. Applications include multiple connections of power signals between USB and battery in portable terminals, such as smartphones and tablet PCs.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 15000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Cut Tape
Pitch: 0.35 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Stack Height: 0.6 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 1032 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.