AXK5S40247YG, Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 40 POS 0.5mm

AXK5S40247YG, Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 40 POS 0.5mm
Изображения служат только для ознакомления,
см. техническую документацию
1493 шт., срок 7-9 недель
700 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8005271711
Артикул: AXK5S40247YG
Бренд: Panasonic

Описание

Connectors\Board to Board & Mezzanine Connectors
Board to Board & Mezzanine Connectors Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 1500
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Cut Tape
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Stack Height: 4.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 2242 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.