AXK6F24347YG, Board to Board & Mezzanine Connectors CONN HEADER P5KF 24 POS 0.5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1840 шт., срок 7-9 недель
570 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Board to Board & Mezzanine Connectors Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.
Технические параметры
Brand: | Panasonic Industrial Devices |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: | 2000 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 24 Position |
Number of Rows: | 2 Row |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Stack Height: | 1.5 mm, 2 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 60 V |
Contact Plating | Gold |
Gender | male |
Mounting Style | Brick nogging |
Number of Pins | 24P |
Number of Rows | 2 |
Pitch | 0.5mm |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.