EKMB1103111, Board Mount Motion & Position Sensors 1uA 12m Digital White Lens

EKMB1103111, Board Mount Motion & Position Sensors 1uA 12m Digital White Lens
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 7-9 недель
6 660 руб.
Добавить в корзину 1 шт. на сумму 6 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8005271812
Артикул: EKMB1103111
Бренд: Panasonic

Описание

The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that's required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.

• Simplified circuitry with fully integrated circuit design
• 1µA Low current consumption with the proprietary design
• Excellent resistance to electromagnetic noise
• High Signal/Noise ratio to minimize false operation
• High level of electrical isolation between primary and secondary circuits
• Industrial operating temperature range

Технические параметры

Линейка Продукции EKMB Series
Максимальное Напряжение Питания 4В DC
Максимальный Диапазон Измерений 12м
Минимальное Напряжение Питания 2.3В DC
Угол Луча 102°

Техническая документация

Datasheet
pdf, 759 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.