BUK9M7R2-40EX, MOSFET BUK9M7R2-40E/ SOT1210/mLFPAK

Фото 1/2 BUK9M7R2-40EX, MOSFET BUK9M7R2-40E/ SOT1210/mLFPAK
Изображения служат только для ознакомления,
см. техническую документацию
1859 шт., срок 6-8 недель
270 руб.
от 10 шт.210 руб.
от 100 шт.155 руб.
от 500 шт.123.15 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8005274362
Артикул: BUK9M7R2-40EX
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Automotive MOSFETs
Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.

Технические параметры

Brand: Nexperia
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1500
Id - Continuous Drain Current: 70 A
Manufacturer: Nexperia
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: LFPAK-33-8
Part # Aliases: 934070079115
Pd - Power Dissipation: 79 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 19.7 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 5.8 mOhms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 1.4 V
Automotive Yes
Channel Mode Enhancement
Channel Type N
Configuration Single Triple Source
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Continuous Drain Current (A) 70
Maximum Drain Source Resistance (mOhm) 5.8@10V
Maximum Drain Source Voltage (V) 40
Maximum Gate Source Leakage Current (nA) 100
Maximum Gate Source Voltage (V) 10
Maximum Gate Threshold Voltage (V) 2.1
Maximum IDSS (uA) 1
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 79000
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP Unknown
Process Technology TMOS
Product Category Power MOSFET
Supplier Package LFPAK EP
Supplier Temperature Grade Automotive
Typical Fall Time (ns) 22
Typical Gate Charge @ Vgs (nC) 19.7@5V
Typical Input Capacitance @ Vds (pF) 1930@25V
Typical Reverse Transfer Capacitance @ Vds (pF) 133@25V
Typical Rise Time (ns) 28.5
Typical Turn-Off Delay Time (ns) 29.9
Typical Turn-On Delay Time (ns) 13.8
Вес, г 8

Техническая документация

Datasheet
pdf, 718 КБ
Datasheet
pdf, 716 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.