BZV55-C5V1,135, Zener Diodes BZV55-C5V1/SOD80/LLDS

BZV55-C5V1,135, Zener Diodes BZV55-C5V1/SOD80/LLDS
Изображения служат только для ознакомления,
см. техническую документацию
150193 шт., срок 7-9 недель
58 руб.
от 10 шт.40 руб.
от 100 шт.17 руб.
от 1000 шт.9.48 руб.
Добавить в корзину 1 шт. на сумму 58 руб.
Альтернативные предложения2
Номенклатурный номер: 8005274731
Артикул: BZV55-C5V1,135
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Leaded & Leadless Zener Diodes Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.

Технические параметры

Brand: Nexperia
Configuration: Single
Diameter: 1.5 mm
Factory Pack Quantity: 10000
Ir - Maximum Reverse Leakage Current: 2 uA
Ir - Reverse Current: 2 uA
Manufacturer: Nexperia
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOD-80C-2
Part # Aliases: 933699450135
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 1.2 mV/K
Voltage Tolerance: 5%
Vz - Zener Voltage: 5.1 V
Zener Current: 2 uA
Zz - Zener Impedance: 60 Ohms
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.