LM75BDP,118, Board Mount Temperature Sensors I2C LOCAL +/- 20C TS DIGITAL TEMP SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
170 руб.
от 100 шт. —
132 руб.
от 500 шт. —
103.63 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Interface DevicesNXP Interface products encompass a variety of high-performance devices, including a comprehensive UART portfolio, innovative PCI Express devices, and new generation bridges. The company's NXP Interface bridges manage communication among I²C, SPI, UART, IrDA, and GPIO interfaces. NXP Semiconductors is the first discrete PCIe PHY vendor to pass PCI-SIG compliance tests.
Технические параметры
Accuracy: | +/-3 C |
Brand: | NXP Semiconductors |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 100 uA |
Output Type: | Digital |
Package / Case: | TSSOP-8 |
Part # Aliases: | 935285836118 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 11 bit |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.8 V |
Temperature Threshold: | Programmable |
Type: | Digital Temperature Sensor with Thermal Watchdog |
Accuracy | 3%, 3% |
Operating Temperature Range | -55 to+125 °C, -55 to+125 °C |
Package Type | TSSOP8, TSSOP8 |
Pin Count | 8, 8 |
Interface Type | I2C |
Mounting Type | Surface Mount |
Output Type | Digital |
Sensor Function | Temperature |
Вес, г | 0.02 |
Техническая документация
Похожие товары